276423 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form B (N/C), 15 mA, 276423

Order No.: 28G0944
EAN: 4050143222568
MPN:
276423
NBB2-V3-E3-V3
276423 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.7491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.75 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7491 €
2 pcs.
59.2739 €
3 pcs.
57.0010 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-V3-E3-V3, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 15 mA
Detecting distance 2 mm
Assembly surface mounting, flush
Connection M8-connector
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes