272511 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 1 Form A (N/O), 272511
Order No.: 28G0941
EAN: 4050143046911
MPN:
272511
NBB2-V3-Z4L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.1160 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
67.12 € *
Price list
Quantity
Price per unit*
1 pcs.
67.1160 €
2 pcs.
64.4266 €
3 pcs.
61.9633 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-V3-Z4L, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, 2-wire DC sensor with minimum off-state current.
Features
- Switching status indicator, yellow LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 2 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 130 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |