243262 | PEPPERL+FUCHS
Inductive sensor, 3 wire, surface mounting, flush, 15 mA, 243262
Order No.: 28G0848
EAN: 4050143317301
MPN:
243262
NBB2-V3-E2 100pcs packing unit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,659.7352 € *
Standard delivery time from the manufacturer is: 1 Week
Inductive sensor, NBB2-V3-E2 100pcs packing unit, PEPPERL+FUCHS
Inductive sensor, Basic series, 2 mm flush.
Features
- 3-wire DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| switching current | 15 mA | |
| Detecting distance | 2 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 130 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |