087720 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 087720

Order No.: 28G0183
EAN: 4050143005772
MPN:
087720
NBB2-V3-E2-V5
087720 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.7491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.75 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7491 €
2 pcs.
59.2739 €
3 pcs.
57.0010 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-V3-E2-V5, PEPPERL+FUCHS

Inductive sensor, Basic series, 2 mm flush.

Features

  • 3-wire DC
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 2 mm
Assembly surface mounting, flush
Connection faston plug 4.8 mm
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes