130911 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 130911

Order No.: 28G0334
EAN: 4050143113477
MPN:
130911
NBB2-V3-E2-1M
130911 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.1632 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
68.16 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1632 €
2 pcs.
66.5091 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-V3-E2-1M, PEPPERL+FUCHS

Inductive sensor, Basic series.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 2 mm
Assembly surface mounting, flush
Connection cable, PVC 0.14 mm², 1 m
Degree of protection (IP) IP67
Length 16 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes