296381 | PEPPERL+FUCHS
Inductive sensor, 4 wire, surface mounting, flush, 20 mA, 296381
Order No.: 28G1352
EAN: 4050143050970
MPN:
296381
NBB20-L2-A2-T-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.4085 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
139.41 € *
Price list
Quantity
Price per unit*
1 pcs.
139.4085 €
2 pcs.
135.8266 €
3 pcs.
132.4351 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB20-L2-A2-T-V1, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.
Features
- 4-wire DC
- Quick mounting bracket
- 4-way LED indicator
- Temperature range -25 - 100 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 4 wire | |
| switching current | 20 mA | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP69K | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |