132787 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 132787
Order No.: 28G0350
EAN: 4050143014569
MPN:
132787
NBB20-L2-A2-C-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.4773 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.48 € *
Price list
Quantity
Price per unit*
1 pcs.
86.4773 €
2 pcs.
84.2639 €
3 pcs.
82.1576 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB20-L2-A2-C-V1, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.
Features
- 4-wire DC
- Weld Immune
- Quick mounting bracket
- 4-way LED indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP69K | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |