087719 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 087719
Order No.: 28G0182
EAN: 4050143005765
MPN:
087719
NBB2-V3-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.7491 € *
Available: 3 pcs.
Total Price:
61.75 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7491 €
2 pcs.
59.2739 €
3 pcs.
57.0010 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-V3-E2, PEPPERL+FUCHS
Inductive sensor, Basic series, 2 mm flush.
Features
- 3-wire DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 2 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 130 mm | |
| Degree of protection (IP) | IP67 | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |