021801.6MXP | Littelfuse
Microfuse 5 x 20 mm, 1.6 A, T, 250 V (AC), 35 A breaking capacity, 021801.6MXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available: 70 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.2678 €
100 pcs.
0.2285 €
500 pcs.
0.1987 €
1000 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale
Time-lag fuse, 021801.6MXP, Littelfuse
The 021801.6MXP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 1.6 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |