02173.15TXP | Littelfuse
Microfuse 5 x 20 mm, 3.15 A, F, 250 V (AC), 35 A breaking capacity, 02173.15TXP
Unit Price (€ / pc.)
0.4760 € *
Available: 225 pcs.
Next delivery: 100 pcs. on 2026-06-26
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.3451 €
100 pcs.
0.2939 €
500 pcs.
0.2547 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse, 02173.15TXP, Littelfuse
5×20 mm fast-acting glass body cartridge fuse designed to IEC specification.
Features
- Designed to International (IEC ) Standards for use globally
- Available in cartridge and axial lead form
- RoHS compliant and lead-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 3.15 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |