02173.15HXP | Littelfuse
Microfuse 5 x 20 mm, 3.15 A, F, 250 V (AC), 35 A breaking capacity, 02173.15HXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1916 € *
Available: 100 pcs.
Available in 4 Days: 100 pcs. - if ordered today
Fast-acting fuse, 02173.15HXP, Littelfuse
The 02173.15HXP is a 5×20 mm fast-acting glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 3.15 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |