0213.315MXP | Littelfuse

Microfuse 5 x 20 mm, 315 mA, T, 250 V (AC), 35 A breaking capacity, 0213.315MXP

Order No.: 74P8123
EAN: 4099891849887
MPN:
0213.315MXP
Series: 213
0213.315MXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2463 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
246.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2463 €

Time-lag fuse, 0213.315MXP, Littelfuse

The 0213.315MXP is a 5x20 mm time-lag, surge-withstand, glass body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 315 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes