P7R | LEDLENSER
Flashlight, with focusing function, 320 m, 2000 lm, IP68, L 159 mm, LEDLENSER P-Serie P7R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.7458 € *
Available: 4 pcs.
Flashlight, P7R, LEDLENSER
The P7R is the ideal all-round torch. True to its heritage, it has a brilliant light clarity and powerful output as well as a Spot/Flood focusing function to effortlessly adjust the light for any environment. Use the Mode Select Ring to easily switch between different light modes, the transport lock and USB-C charging port. Last, but not least, all aluminium components are made of 75% recycled material. P7R-an icon of light, revisited.
Features
- Brilliant light quality with focus function (Advanced Focus System)
- Intuitive control: Mode Select Ring for quick access to different light modes, transport lock and USB-C charging port
- Rechargeable via USB-C
- Element-proof: High water and dust resistance (IP68)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with focusing function | |
| Illuminant type | LED | |
| Luminous flux | 2000 lm | |
| Reach | 320 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy | |
| diameter | 35 mm | |
| Length | 159 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |