P5R | LEDLENSER
Flashlight, with focusing function, 280 m, 750 lm, IP68, L 121 mm, LEDLENSER P-Serie P5R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.6178 € *
Available: 1 pcs.
Flashlight, P5R, LEDLENSER
The P5R Rechargeable Torch is a strong option. The compact yet powerful flashlight has a focus function to adapt the light to each range and use case. You can also use both rechargeable and disposable batteries and easily operate the flashlight with one button. And: The high-quality housing is made of 75% recycled aluminium.
Features
- Compact rechargeable flashlight with focus function (Advanced Focus System)
- Intuitive operation with one button
- Element-proof: High water and dust resistance (IP68)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with focusing function | |
| Illuminant type | LED | |
| Luminous flux | 750 lm | |
| Reach | 280 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy | |
| diameter | 30 mm | |
| Length | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |