P4R | LEDLENSER
Flashlight, with focusing function and three brightness levels, 100 m, 300 lm, IP54, L 142 mm, LEDLENSER P-Serie P4R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4981 € *
Available: 2 pcs.
Flashlight, P4R, LEDLENSER
The P4 Inspection Torch is easily attached to any pocket with the handy integrated pocket clip ensuring that precise illumination is always close at hand. Fuss-free operation with just two AAA alkaline batteries and a high-quality housing made of 75% recycled aluminium make this a must for any environmentally conscious torch user.
Features
- Rechargeable pen light with focus function (Advanced Focus System) and three brightness levels
- Intuitive operation via End Cap Switch
- Handy clip for attaching the pen light to your shirt pocket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with focusing function and three brightness levels | |
| Illuminant type | LED | |
| Luminous flux | 300 lm | |
| Reach | 100 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP54 | |
| Shell Material | aluminum alloy | |
| diameter | 15 mm | |
| Length | 142 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |