P7R PRO | LEDLENSER
Flashlight, with focusing function, 320 m, 2000 lm, IP68, L 170 mm, LEDLENSER P-Serie P7R PRO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.904 € *
Available: 1 pcs.
Flashlight, P7R PRO, LEDLENSER
The P7R Pro is the right fit. The flashlight powerfully illuminates both big areas and smaller projects up close. You can easily switch between different light functions, the USB-C charging port and transport lock via Mode Select Ring.
Features
- Brilliant light quality, focus function (Advanced Focus System) and natural white light with high CRI against eye fatigue
- Intuitive control: Mode Select Ring for quick access to different light modes, transport lock and charging port
- Rechargeable via USB-C, with additional charging station
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with focusing function | |
| Illuminant type | LED | |
| Luminous flux | 2000 lm | |
| Reach | 320 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy | |
| diameter | 42 mm | |
| Length | 170 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |