P5 | LEDLENSER
Flashlight, with focusing function and three brightness levels, 170 m, 200 lm, IP54, L 119 mm, LEDLENSER P-Serie P5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.0435 € *
Available: 5 pcs.
Flashlight, P5, LEDLENSER
To make sure the flashlight fits your use case perfectly, it comes with a focus function to adjust the light beam from a broad floodlight to a narrow spotlight. The P5 operates with an AA alkaline battery, making sure it is always ready to use. You can easily attach it to your clothes with the handy clip and operate it via End Cap Switch, straightforward and easy to use even with gloves. Its high-quality housing is made of 75 % recycled aluminium.
Features
- Compact flashlight with focus function (Advanced Focus System) and three brightness levels
- Operates with an AA alkaline battery
- Intuitive operation via End Cap Switch
- Handy clip for attaching the flashlight to your clothes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with focusing function and three brightness levels | |
| Illuminant type | LED | |
| Luminous flux | 200 lm | |
| Reach | 170 m | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Batteries | AA | |
| Degree of protection (IP) | IP54 | |
| Shell Material | aluminum alloy | |
| diameter | 26 mm | |
| Length | 119 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |