P2R | LEDLENSER
Flashlight, with clip, 65 m, 120 lm, IP54, L 103 mm, LEDLENSER P-Serie P2R
NCNR (non cancelable / non returnable)
Flashlight, P2R, LEDLENSER
The P2R is a compact pen light designed for precise, close-range lighting - ideal for inspecting documents or hard-to-reach areas at work. Its focus function lets you switch between a wide beam for even document lighting and a narrow beam for illuminating tight spaces in machinery or other areas. It features a simple End Cap Switch for easy operation and clips neatly in a shirt or pants pocket or just through it in your travel case. Made with 75% recycled aluminum, the P2R combines durability with sustainability. It runs on either rechargeable or disposable batteries, giving you flexible power options wherever the job takes you.
Features
- Micro pen light with focus function (Advanced Focus System) and three brightness levels
- Intuitive operation via End Cap Switch
- Handy clip for attaching the pen light to your trouser pocket
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with clip | |
| Illuminant type | LED | |
| Luminous flux | 120 lm | |
| Reach | 65 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP54 | |
| Shell Material | aluminum alloy | |
| diameter | 15 mm | |
| Length | 103 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |