P18R | LEDLENSER
Flashlight, with focusing function, 600 m, 6500 lm, IP68, L 196 mm, LEDLENSER P-Serie P18R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.81 € *
Standard delivery time from the manufacturer is: 1 Week
Flashlight, P18R, LEDLENSER
P18R is the ultimate flashlight for outdoor adventurers and professionals. It comes with an extremely bright and powerful light beam and is operated via Mode Select Ring for switching easily between different light modes, the transport lock and USB-C charging port. The One-Touch Focus allows you to smoothly adjust from flood to spot using your thumb. The high-quality housing is made of 75 % recycled aluminium.
Features
- Brilliant light quality with focus function (Advanced Focus System)
- Intuitive control: Mode Select Ring for quick access to different light modes, transport lock and USB-C charging port
- High usability: One-Touch Focus for easy focusing
- Element-proof: High water and dust resistance (IP68)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with focusing function | |
| Illuminant type | LED | |
| Suitable for | outdoor area | |
| Luminous flux | 6500 lm | |
| Reach | 600 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy | |
| diameter | 86 mm | |
| Length | 196 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |