P7 | LEDLENSER

Flashlight, with focusing function, 400 m, 650 lm, IP54, L 131 mm, LEDLENSER P-Serie P7

Order No.: 19L9409
EAN: 4058205037105
MPN:
P7
503102
Series: P-Serie
P7 LEDLENSER Torches Image 1
P7 LEDLENSER Torches Image 2
P7 LEDLENSER Torches Image 3
P7 LEDLENSER Torches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.2017 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
61.2017 €

Flashlight, P7, LEDLENSER

The P7 torch is the stuff of legends It fits in the palm of your hand, comes with a long-range focus and has an even higher light output than its predecessor. The high-quality housing and all other aluminium components are made of 75% recycled material, a pledge to the sustainable use of resources at . Ideal for illuminating large rooms and to keep at hand in case of power outages.

Features

    • Brilliant light quality and focus function (Advanced Focus System) with impressive beam range
    • Intuitive operation via End Cap Switch
    • Operates with four AAA alkaline batteries
Technical specifications
Filter Property Value
Product type flashlight
Version with focusing function
Illuminant type LED
Reach 400 m
Rechargeable No
Explosion Safe No
Batteries AAA
Degree of protection (IP) IP54
Shell Material aluminum alloy
diameter 37 mm
Length 131 mm
Luminous flux 650 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes