P6R | LEDLENSER

Flashlight, with focusing function, 320 m, 1200 lm, IP68, L 150 mm, LEDLENSER P-Serie P6R

Order No.: 19L9408
EAN: 4058205038195
MPN:
P6R
503146
Series: P-Serie
P6R LEDLENSER Torches Image 1
P6R LEDLENSER Torches Image 2
P6R LEDLENSER Torches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.6336 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
82.6336 €

Flashlight, P6R, LEDLENSER

P6R is a dependable choice and always up to the task. It is powerful, easy to use and comes with a focus function to adjust the light to your use case: from a broad floodlight to a narrow spotlight. You do not need to worry about bad weather or rough conditions; the P6R is element proof (IP68). In addition to that, its high-quality housing is made of 75 % recycled aluminium. You can recharge the flashlight easily via USB-C.

Features

    • Rechargeable flashlight with focus function (Advanced Focus System)
    • Intuitive operation with one button
    • Rechargeable via USB-C
    • Element-proof: High water and dust resistance (IP68)
Technical specifications
Filter Property Value
Product type flashlight
Version with focusing function
Illuminant type LED
Suitable for walks, housework, emergencies
Reach 320 m
Rechargeable Yes
Explosion Safe No
Degree of protection (IP) IP68
Shell Material aluminum alloy
diameter 35 mm
Length 150 mm
Luminous flux 1200 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes