P5R PRO | LEDLENSER
Flashlight, with focusing function, 280 m, 750 lm, IP68, L 131 mm, LEDLENSER P-Serie P5R PRO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.4468 € *
Standard delivery time from the manufacturer is: 1 Week
Flashlight, P5R PRO, LEDLENSER
The P5R Pro Rechargeable Torch with a charging station and the option to use both rechargeable and disposable batteries, this compact torch is always ready and able, just as you are.
Features
- Compact flashlight with focus function (Advanced Focus System) and natural white light with high CRI against eye fatigue
- Rechargeable via USB-C, with additional charging station
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with focusing function | |
| Illuminant type | LED | |
| Reach | 280 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy | |
| diameter | 36 mm | |
| Length | 131 mm | |
| Luminous flux | 750 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |