P3R | LEDLENSER
Flashlight, with focusing function and three brightness levels, 130 m, 200 lm, IP54, L 94 mm, LEDLENSER P-Serie P3R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1177 € *
Standard delivery time from the manufacturer is: 1 Week
Flashlight, P3R, LEDLENSER
The P3R keyring torch features the tried-and-tested. Advanced Focus System for easy Spot/Flood focusing that creates the optimal light pattern for any range. It operates with either rechargeable or disposable batteries. Additionally, the P3R is friendlier on the environment as all aluminium are made of 75% recycled material.
Features
- Rechargeable key flashlight with focus function (Advanced Focus System) and three brightness levels
- Intuitive operation via End Cap Switch
- Keyring to safely attach the flashlight to your keys or backpack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with focusing function and three brightness levels | |
| Illuminant type | LED | |
| Reach | 130 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP54 | |
| Shell Material | aluminum alloy | |
| diameter | 20 mm | |
| Length | 94 mm | |
| Luminous flux | 200 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |