P3 | LEDLENSER

Flashlight, with key ring, 110 m, 130 lm, IP54, L 94 mm, LEDLENSER P-Serie P3

Order No.: 19L9401
EAN: 4058205037228
MPN:
P3
503106
Series: P-Serie
P3 LEDLENSER Torches Image 1
P3 LEDLENSER Torches Image 2
P3 LEDLENSER Torches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2296 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.2296 €

Flashlight, P3, LEDLENSER

This compact keychain flashlight offers more than just backup light- it’s a fully functional mini flashlight with a focus function and brightness that outperforms most phone lights. It runs on a standard AAA alkaline battery and is easy to operate using the End Cap Switch. Made with 75% recycled aluminum, it’s both durable and environmentally conscious. Attach it to your keyring or backpack, and you’ll always have powerful light within reach.

Features

    • Key flashlight with focus function (Advanced Focus System) and three brightness levels
    • Operates with an AAA alkaline battery
    • Intuitive operation via End Cap Switch
    • Keyring to safely attach the flashlight to your keys or backpack
Technical specifications
Filter Property Value
Product type flashlight
Version with key ring
Illuminant type LED
Reach 110 m
Rechargeable No
Explosion Safe No
Batteries AAA
Degree of protection (IP) IP54
Shell Material aluminum alloy
diameter 20 mm
Length 94 mm
Luminous flux 130 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes