P21R | LEDLENSER

Flashlight, with focusing function, 1100 m, 12000 lm, IP68, L 378 mm, LEDLENSER P-Serie P21R

Order No.: 19L9413
EAN: 4058205037198
MPN:
P21R
503105
Series: P-Serie
P21R LEDLENSER Torches Image 1
P21R LEDLENSER Torches Image 2
P21R LEDLENSER Torches Image 3
P21R LEDLENSER Torches Image 4
P21R LEDLENSER Torches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
391.51 € *
Available: 1 pcs.
Total Price:
391.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
391.51 €

Flashlight, P21R, LEDLENSER

The P21R is the ultimate searchlight as well as the biggest torch. Whether you are part of a search and rescue mission or a security team, if you need an extremely powerful illumination, the P21R is there to shine your way. Easier to use than ever and elegant despite its considerable size.

Features

    • Brilliant light quality with up to 12,000 lumens in boost mode and focus function (Advanced Focus System)
    • Intuitive control: Mode Select Ring for quick access to different light modes, transport lock and USB-C charging port
    • High usability: One-Touch Focus for easy focusing
    • Element-proof: High water and dust resistance (IP68)
Technical specifications
Filter Property Value
Product type flashlight
Version with focusing function
Illuminant type LED
Suitable for professionals
Reach 1100 m
Rechargeable Yes
Explosion Safe No
Degree of protection (IP) IP68
Shell Material aluminum alloy
diameter 95 mm
Length 378 mm
Luminous flux 12000 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes