52100346 | LAPP
Adapter, PG48 to M50, 65 mm, light gray, 52100346
Order No.: 33P6981
EAN: 4044773333985
MPN:
52100346
SKINDICHT A-PG/M 48/50X1,5 FLACH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9654 € *
Available: 2 pcs.
Available in 7 Days: 60 pcs. - if ordered today
Total Price:
26.97 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9654 €
10 pcs.
24.1332 €
25 pcs.
22.7052 €
50 pcs.
21.2772 €
100 pcs.
19.8492 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100346, LAPP
The 52100346 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG48 to M50 | |
| spanner size | 65 mm | |
| Length | 33 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |