52100337 | LAPP
Adapter, PG29 to M32, 42 mm, light gray, 52100337
Order No.: 33P6972
EAN: 4044773334272
MPN:
52100337
SKINDICHT A-PG/M 29/32X1,5 FLACH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8889 € *
Available in 7 Days: 120 pcs. - if ordered today
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
10 pcs.
8.8417 €
25 pcs.
8.3181 €
50 pcs.
7.8064 €
100 pcs.
7.2828 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100337, LAPP
The 52100337 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG29 to M32 | |
| spanner size | 42 mm | |
| Length | 30 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |