52100332 | LAPP

Adapter, PG16 to M25, 29 mm, light gray, 52100332

Order No.: 33P6967
EAN: 4044773334524
MPN:
52100332
SKINDICHT A-PG/M 16/25X1,5 HOCH
52100332 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Available in 7 Days: 200 pcs. - if ordered today
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.7485 €
25 pcs.
3.5224 €
50 pcs.
3.3082 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter, 52100332, LAPP

The 52100332 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.

Technical specifications
Filter Property Value
Product type adapter
Thread size PG16 to M25
spanner size 29 mm
Length 28 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes