52100344 | LAPP
Adapter, PG42 to M50, 60 mm, light gray, 52100344
Order No.: 33P6979
EAN: 4044773334203
MPN:
52100344
SKINDICHT A-PG/M 42/50X1,5 HOCH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5870 € *
Available: 2 pcs.
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
10 pcs.
18.4331 €
25 pcs.
17.3383 €
50 pcs.
16.2554 €
100 pcs.
15.1725 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100344, LAPP
The 52100344 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG42 to M50 | |
| spanner size | 60 mm | |
| Length | 32 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |