52100325 | LAPP
Adapter, PG11 to M16, 22 mm, light gray, 52100325
Order No.: 33P6960
EAN: 4044773334593
MPN:
52100325
SKINDICHT A-PG/M 11/16X1,5 HOCH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Available in 7 Days: 475 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.8802 €
25 pcs.
1.7612 €
50 pcs.
1.6541 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100325, LAPP
The 52100325 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG11 to M16 | |
| spanner size | 22 mm | |
| Length | 27 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |