52100334 | LAPP
Adapter, PG21 to M25, 33 mm, light gray, 52100334
Order No.: 33P6969
EAN: 4044773334500
MPN:
52100334
SKINDICHT A-PG/M 21/25X1,5 HOCH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Available in 7 Days: 210 pcs. - if ordered today
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.1404 €
25 pcs.
5.7715 €
50 pcs.
5.4145 €
100 pcs.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100334, LAPP
The 52100334 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG21 to M25 | |
| spanner size | 33 mm | |
| Length | 30 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |