52100329 | LAPP
Adapter, PG13.5 to M20, 24 mm, light gray, 52100329
Order No.: 33P6964
EAN: 4044773334555
MPN:
52100329
SKINDICHT A-PG/M 13,5/20X1,5
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available in 7 Days: 350 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.7612 €
25 pcs.
1.6660 €
50 pcs.
1.5589 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100329, LAPP
The 52100329 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG13.5 to M20 | |
| spanner size | 24 mm | |
| Length | 28 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |