52100343 | LAPP
Adapter, PG42 to M40, 60 mm, light gray, 52100343
Order No.: 33P6978
EAN: 4044773334210
MPN:
52100343
SKINDICHT A-PG/M 42/40X1,5FLACH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2661 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.27 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2661 €
10 pcs.
17.2431 €
25 pcs.
16.2197 €
50 pcs.
15.2082 €
100 pcs.
14.1967 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100343, LAPP
The 52100343 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG42 to M40 | |
| spanner size | 60 mm | |
| Length | 32 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |