52100336 | LAPP
Adapter, PG21 to M40, 46 mm, light gray, 52100336
Order No.: 33P6971
EAN: 4044773334289
MPN:
52100336
SKINDICHT A-PG/M 21/40X1,5 HOCH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
7.7945 €
25 pcs.
7.3423 €
50 pcs.
6.8782 €
100 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100336, LAPP
The 52100336 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG21 to M40 | |
| spanner size | 46 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |