52100342 | LAPP
Adapter, PG36 to M63, 68 mm, light gray, 52100342
Order No.: 33P6977
EAN: 4044773334227
MPN:
52100342
SKINDICHT A-PG/M 36/63X1,5 HOCH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9099 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9099 €
10 pcs.
15.1249 €
25 pcs.
14.2324 €
50 pcs.
13.3518 €
100 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100342, LAPP
The 52100342 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG36 to M63 | |
| spanner size | 68 mm | |
| Length | 32 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |