52100341 | LAPP
Adapter, PG36 to M50, 55 mm, light gray, 52100341
Order No.: 33P6976
EAN: 4044773334234
MPN:
52100341
SKINDICHT A-PG/M 36/50X1,5 HOCH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
10.4006 €
25 pcs.
9.7937 €
50 pcs.
9.1749 €
100 pcs.
8.5680 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100341, LAPP
The 52100341 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG36 to M50 | |
| spanner size | 55 mm | |
| Length | 32 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |