52100339 | LAPP
Adapter, PG29 to M50, 55 mm, light gray, 52100339
Order No.: 33P6974
EAN: 4044773334258
MPN:
52100339
SKINDICHT A-PG/M 29/50X1,5 HOCH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0317 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
10 pcs.
8.9726 €
25 pcs.
8.4371 €
50 pcs.
7.9254 €
100 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100339, LAPP
The 52100339 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG29 to M50 | |
| spanner size | 55 mm | |
| Length | 30 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |