52100335 | LAPP
Adapter, PG21 to M32, 36 mm, light gray, 52100335
Order No.: 33P6970
EAN: 4044773334296
MPN:
52100335
SKINDICHT A-PG/M 21/32X1,5 HOCH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Available: 7 pcs.
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
5.8429 €
25 pcs.
5.5097 €
50 pcs.
5.1527 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100335, LAPP
The 52100335 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG21 to M32 | |
| spanner size | 36 mm | |
| Length | 30 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |