52100331 | LAPP
Adapter, PG16 to M20, 27 mm, light gray, 52100331
Order No.: 33P6966
EAN: 4044773334531
MPN:
52100331
SKINDICHT A-PG/M 16/20X1,5 HOCH
Series: SKINDICHT A-PG/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2372 €
25 pcs.
2.0944 €
50 pcs.
1.9635 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 52100331, LAPP
The 52100331 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Thread size | PG16 to M20 | |
| spanner size | 27 mm | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |