52100322 | LAPP

Adapter, PG9 to M12, 20 mm, light gray, 52100322

Order No.: 33P6985
EAN: 4044773334821
MPN:
52100322
SKINDICHT A-PG/M 9/12X1,5 HOCH
52100322 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Available in 7 Days: 600 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3447 €
25 pcs.
1.2733 €
50 pcs.
1.2019 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter, 52100322, LAPP

The 52100322 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.

Technical specifications
Filter Property Value
Product type adapter
Thread size PG9 to M12
spanner size 20 mm
Length 27 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15