52100320 | LAPP

Adapter, PG7 to M12, 16 mm, light gray, 52100320

Order No.: 33P6983
EAN: 4044773334845
MPN:
52100320
SKINDICHT A-PG/M 7/12X1,5 HOCH
52100320 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Available in 7 Days: 250 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3328 €
25 pcs.
1.2614 €
50 pcs.
1.1781 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter, 52100320, LAPP

The 52100320 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.

Technical specifications
Filter Property Value
Product type adapter
Thread size PG7 to M12
spanner size 16 mm
Length 27 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15