10037487 | Fischer Elektronik

Insulation displacement connector, 20 pole, pitch 2.54 mm, straight, gray, 10037487

Order No.: 56F6327
EAN: 4099891001216
MPN:
10037487
KK 20 Z
Series: KK
10037487 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Available: 13 pcs.
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3324 €
25 pcs.
2.1777 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Connectors for insulation displacement technology, type Fischer KK..Z.

With 3.2 mm rectangular pins. Optional for insertion into IC sockets and socket headers or for direct soldering into PCBs. Corresponding ribbon cables with 1.27 mm partition. Bonding to the ribbon cable is carried out with the help of proven insulation displacement technology; Insulator: made of polycarbonate. Contacts, tinned tin bronze. Contact current loading: 1.0 A per contact. Operating temperatures: –40 to +125 °C. Dimensions b1/e2: up to 20 poles 11/7.62 mm, from 24 poles 18.7/15.24 mm. 10 poles: l1 15.4, l2 12.7, e1 10.16 mm. 14 poles: l1 20.5, l2 17.8, e1 15.24 mm. 16 poles: l1 23, l2 20.3, e1 17.78 mm. 18 poles: l1 25.6, l2 22.9, e1 20.32 mm. 20 poles: l1 28.1, l2 25.4, e1 22.86 mm. 24 poles: l1 33, l2 30.5, e1 27.94 mm. 28 poles: l1 38.1, l2 35.6, e1 33.02 mm. 40 poles: l1 53.3, l2 50.8, e1 48.26 mm.

Type: KK 20 Z, 20–pole

Technical specifications
Filter Property Value
Version insulation displacement connector
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No