10037486 | Fischer Elektronik
Insulation displacement connector, 18 pole, pitch 2.54 mm, straight, gray, 10037486
NCNR (non cancelable / non returnable)
Connectors for insulation displacement technology, type Fischer KK..Z.
With 3.2 mm rectangular pins. Optional for insertion into IC sockets and socket headers or for direct soldering into PCBs. Corresponding ribbon cables with 1.27 mm partition. Bonding to the ribbon cable is carried out with the help of proven insulation displacement technology; Insulator: made of polycarbonate. Contacts, tinned tin bronze. Contact current loading: 1.0 A per contact. Operating temperatures: –40 to +125 °C. Dimensions b1/e2: up to 20 poles 11/7.62 mm, from 24 poles 18.7/15.24 mm. 10 poles: l1 15.4, l2 12.7, e1 10.16 mm. 14 poles: l1 20.5, l2 17.8, e1 15.24 mm. 16 poles: l1 23, l2 20.3, e1 17.78 mm. 18 poles: l1 25.6, l2 22.9, e1 20.32 mm. 20 poles: l1 28.1, l2 25.4, e1 22.86 mm. 24 poles: l1 33, l2 30.5, e1 27.94 mm. 28 poles: l1 38.1, l2 35.6, e1 33.02 mm. 40 poles: l1 53.3, l2 50.8, e1 48.26 mm.
Type: KK 18 Z, 18–pole
| Filter | Property | Value |
|---|---|---|
| Version | insulation displacement connector | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |