SPISM-6R8M-04 | Fastron

Power choke, SMD, 6.8 µH, 2.2 A, SPISM-6R8M-04

Order No.: 74D3910
EAN: 4099889011135
MPN:
SPISM-6R8M-04
Series: SPISM
SPISM-6R8M-04 Fastron Fixed Inductors Image 1
SPISM-6R8M-04 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.6422 €

Power inductor, SPISM-6R8M-04, FASTRON

The SPISM-6R8M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • High rated current
  • High reliability

Applications

  • Power supplies
  • Coupling and Decoupling
  • LCD TV
  • Norebooks
  • DC/DC converters
  • Network switching systems
Technical specifications
Filter Property Value
Version power choke
Inductance 6.8 µH
DC current 2.2 A
Tolerance ±20 %
DC resistance 75 mΩ
Saturation current 2.8 A
Measuring frequency 100 kHz
Design SMD
Length 12.95 mm
Width 9.4 mm
Height 5.08 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes