SPISM-470M-04 | Fastron
Power inductor, SMD, 47 µH, 800 mA, SPISM-470M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6061 € *
Available in 4 Days: 522 pcs. - if ordered today
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.2967 €
100 pcs.
1.9635 €
500 pcs.
1.7017 €
1000 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Power inductor, SPISM-470M-04, Fastron
Power Inductors (with tube/also shielded)-Surface Mount Type
Features
- Power inductors can withstand a wide temperature range
- The inductance values range from 1.0 µH to 10000 µH and they are suitable for high rated currents
- They have a high reliability and can be assembled by surface mount technology
- Their DC resistance keeps power losses to a minimum
- They are also suitable for Filtering of supply voltages, Coupling, Decoupling, Automotive electronics and Network switching systems
Applications
- These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |