PISTHV-331M-04 | Fastron

Power choke, SMD, 330 µH, 1.2 A, PISTHV-331M-04

Order No.: 87D0647
MPN:
PISTHV-331M-04
Series: PISTHV
PISTHV-331M-04 Fastron Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
2.7727 €
100 pcs.
2.3681 €
500 pcs.
2.0587 €
1000 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Power Inductor, PISTHV-331M-04, Fastron

SMD Power Inductor for high voltages up to 400V DC. Terminal clip with lead-free tinned surface for SMT-Reflow soldering.

Technical specifications
Filter Property Value
Version power choke
Inductance 330 µH
DC current 1.2 A
Tolerance ±20 %
DC resistance 0.45 Ω
Saturation current 1.85 A
Design SMD
Length 12.9 mm
Width 9.55 mm
Height 8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes