PIST-101K-04 | Fastron
Power choke, SMD, 100 µH, 1.6 A, PIST-101K-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD Power inductor, PIST-101K-04, Fastron
The PIST-101K-04 is used as energy storage devices in switched-mode power devices to produce DC current.
Features
- Wire wound chip inductors are designed particularly for RF applications that require optimal Q on high frequency circuits
- In addition, their encapsulation not only protects the winding but also allows surface mount assembly
- It comes in compact sizes (from 0402 to 1812) available in reel packing
Applications
- Used in LC resonant circuits such as oscillator and signal generators, impendance matching, RF filters etc.
- Mobile Telecommunication: GSM, CDMA, TCDMA, cordless phones, 2 way radio
- Automotive Subsystems: TPMS, Keyless Entry, Anti-Theft, GPS
- Wireless Communication: W-LAN, WIFI, WIMAX, RFID, Bluetooth
- Non-magnetic versions for medical imaging applications: ASM series
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 100 µH | |
| DC current | 1.6 A | |
| Tolerance | ±10 % | |
| DC resistance | 200 mΩ | |
| Saturation current | 4.1 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 18.7 mm | |
| Width | 15.2 mm | |
| Height | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |