PIST-472K-04 | Fastron
SMD Power inductor 4.7 mH, 0.4 A, 4.8 Ω (4R8)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
1.9754 €
100 pcs.
1.6898 €
500 pcs.
1.4756 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD power inductors, type Fastron PIST.
For high current loads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power choke |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |