PISM-2R2M-04 | Fastron
Power inductor, SMD, 2.2 µH, 6.2 A, PISM-2R2M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Available in 4 Days: 68 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3328 €
100 pcs.
1.1424 €
500 pcs.
0.9877 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Power inductor, PISM-2R2M-04, FASTRON
The PISM-2R2M-04 is a SMD power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.
Features
- Wide temperature range
- High reliability
- High rated currents
Applications
- Filtering of supply voltages, coupling, decoupling
- Automotive electronics
- Network switching systems
- DC/DC converters
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |