09P/F-330K-50 | Fastron
Choke, radial, 33 µH, 2.265 A, 09P/F-330K-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.6664 €
100 pcs.
0.5712 €
500 pcs.
0.4998 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 09P/F-330K-50, Fastron
Pluggable Inductor with cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 33 µH | |
| DC current | 2.265 A | |
| Tolerance | ±10 % | |
| DC resistance | 0.08 Ω | |
| Saturation current | 1.55 A | |
| Measuring frequency | 2.52 MHz | |
| Quality Q | Q 55 | |
| Design | radial | |
| Height | 13.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |